Schurter, FMBC ECO 50A 480 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4213
- Mfr. Part No.:
- FMBC-0995-5000
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€268.85
(exc. VAT)
€330.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €268.85 |
| 5 - 9 | €255.41 |
| 10 - 19 | €244.12 |
| 20 + | €188.20 |
*price indicative
- RS Stock No.:
- 782-4213
- Mfr. Part No.:
- FMBC-0995-5000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMBC ECO | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 340mm | |
| Depth | 135mm | |
| Capacitance | 1 μF, 47nF | |
| Height | 65mm | |
| Dimensions | 340 x 135 x 65mm | |
| Inductance | 450 μH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 7.5 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 7.5mΩ | |
| Power Loss | 20W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMBC ECO | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 340mm | ||
Depth 135mm | ||
Capacitance 1 μF, 47nF | ||
Height 65mm | ||
Dimensions 340 x 135 x 65mm | ||
Inductance 450 μH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 7.5 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 7.5mΩ | ||
Power Loss 20W | ||
FMBC-ECO Series
Two stage metal cased ultra compact chassis mount 3 phase filter
Voltage rating 480Vac 50/60Hz high attenuation type
Partially potted to save weight
Especially designed for industrial applications
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480Vac 50/60Hz high attenuation type
Partially potted to save weight
Especially designed for industrial applications
Quallified for use in equipment according to IEC/EN60950
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
