Schaffner, FN2415 16A 250 V ac 60Hz, Chassis Mount EMC Filter, Tab, Single Phase

Subtotal (1 box of 36 units)*

€1,659.276

(exc. VAT)

€2,040.912

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
36 +€46.091€1,659.28

*price indicative

RS Stock No.:
170-5146
Mfr. Part No.:
FN2415-16-29
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Number of Stages

Two Stage

Series

FN2415

Operating Frequency

60Hz

Length

94mm

Depth

56mm

Capacitance

3.3 μF,100nF

Height

45.4mm

Inductance

3 mH

Dimensions

94 x 56 x 45.4mm

Leakage Current

9.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

4.3W

COO (Country of Origin):
TH

FN2415 Series


Schaffner FN 2415 series 1-phase filters are extremely compact and lightweight, requiring minimum mounting space in machinery and equipment. The FN 2415 series filters improve immunity, reliability and service security of the entire system by reducing the risk of internal interference, propagation and coupling. By providing high attenuation performance the FN 2415 filter series makes a significant contribution to the electromagnetic compliance ratings according to the latest standards. Typical applications include industrial equipment, machinery and process automation that involves any kind of control unit – such as NC, CNC, PLC or motion control.

Compact design
Easy to mount

Related links