MikroElektronika Add-On Board Half-Bridge Driver for DRV8262 for MikroBUS Socket
- RS Stock No.:
- 102-829
- Mfr. Part No.:
- MIKROE-5926
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€34.66
(exc. VAT)
€42.63
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.66 |
| 10 - 99 | €31.20 |
| 100 + | €28.76 |
*price indicative
- RS Stock No.:
- 102-829
- Mfr. Part No.:
- MIKROE-5926
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Development Board | |
| Featured Device | DRV8262 | |
| Kit Name | Add-On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Half-Bridge Driver | ||
For Use With MikroBUS Socket | ||
Kit Classification Development Board | ||
Featured Device DRV8262 | ||
Kit Name Add-On Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika H-Bridge 16 Click is a compact add-on board with an H-Bridge gate driver, also known as a full-bridge pre-driver. This board features the DRV8262, a dual H-Bridge motor driver from Texas Instruments. The motor driver is designed for a variety of industrial applications and can drive one or two brushed DC motors, one stepper motor, and one or two thermoelectric coolers. It can operate in a wide supply voltage range of 4.5V to 65V. This Click board makes the perfect solution for the development of factory automation, medical equipment, robotics, TEC drivers.
A dual H-Bridge motor driver, can drive one or two brushed DC motors, one stepper motor, and one or two thermoelectric coolers
High output current capability
Programmable interface of operation
Integrated current sense and regulation
High output current capability
Programmable interface of operation
Integrated current sense and regulation
Related links
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS socket
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS socket
- MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS socket
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2210
- Renesas Electronics Evaluation Board Half-Bridge Driver for HIP2211EVAL2Z-RS for HIP2211
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
