Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- RS Stock No.:
- 106-901
- Mfr. Part No.:
- MIKROE-5573
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.51 |
| 10 - 99 | €19.36 |
| 100 + | €17.84 |
*price indicative
- RS Stock No.:
- 106-901
- Mfr. Part No.:
- MIKROE-5573
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Battery Charger | |
| For Use With | ISL78693 | |
| Kit Classification | Development Board | |
| Featured Device | ISL78693 | |
| Kit Name | Charger 23 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Battery Charger | ||
For Use With ISL78693 | ||
Kit Classification Development Board | ||
Featured Device ISL78693 | ||
Kit Name Charger 23 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE Compact Charger 23 Click board is designed for efficient single-cell battery charging, specifically for Li-ion and Li-polymer batteries. Equipped with the ISL78693 charger from Renesas, it operates effectively within input voltage ranges as low as 2.6V, utilising a constant current/constant voltage charging profile. This device not only offers adjustable charge current settings but also addresses safety features through preconditioning of over-discharged batteries and temperature monitoring via an NTC thermistor interface.
Offers selectable charge currents to suit different battery requirements
Equipped with automatic recharge functionality for user convenience
Includes visual charge status indicators for real time monitoring
Features an NTC interface to ensure safe charging temperatures
Comes fully tested and ready for implementation out of the box
Related links
- Brand-Rex USB Charger board Battery Charger for MCP73832
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337
- Brand-Rex Terminal 2 Click
