Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- RS Stock No.:
- 122-016
- Mfr. Part No.:
- MIKROE-5271
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€17.93
(exc. VAT)
€22.05
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.93 | - |
| 10 - 99 | €16.14 | 9% |
| 100 + | €14.88 | 17% |
*price indicative
- RS Stock No.:
- 122-016
- Mfr. Part No.:
- MIKROE-5271
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | Battery Charger | |
| For Use With | MP2672A | |
| Kit Classification | Development Board | |
| Featured Device | MP2672A | |
| Kit Name | Balancer 4 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function Battery Charger | ||
For Use With MP2672A | ||
Kit Classification Development Board | ||
Featured Device MP2672A | ||
Kit Name Balancer 4 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE This compact add on board is designed specifically for optimising overvoltage protection while balancing the voltage of serially connected Lithium-Ion batteries. Featuring the advanced MP2672A battery charger from Monolithic Power Systems, it ensures that your battery cells are equalised to maintain optimal performance. With a robust power path management system, it offers a seamless operation for a variety of applications, including portable devices and Point of Sale systems.
Optimises battery charging and equalises cell voltages
Supports two cell Lithium Ion batteries in series
Offers diverse operating modes for enhanced flexibility
Includes integrated safety features for reliable operation
Visual indicators provide instant feedback on charging status
Compatible with both 3.3V and 5V logic levels
Easy integration with a standard I2C 2 Wire interface
Related links
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100 for BQ35100
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- Brand-Rex VCP Monitor 4 Click for INA239 for INA239
