MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- RS Stock No.:
- 249-3939
- Mfr. Part No.:
- MIKROE-2757
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.81 |
| 5 - 9 | €15.97 |
| 10 + | €15.13 |
*price indicative
- RS Stock No.:
- 249-3939
- Mfr. Part No.:
- MIKROE-2757
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Boost Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | Battery Powered Products | |
| Kit Classification | Boost Converter Board | |
| Featured Device | TPS61230A | |
| Kit Name | Boost 4 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Boost Converter | ||
Product Type Power Management Development Kit | ||
For Use With Battery Powered Products | ||
Kit Classification Boost Converter Board | ||
Featured Device TPS61230A | ||
Kit Name Boost 4 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Boost 4 click carries the TPS61230A, a high efficiency fully integrated synchronous boost converter from Texas Instruments. The click is designed to run on a 3.3V power supply. Boost 4 click drives the target chip through the digi pot, which has SPI communication with the microcontroller on the system.
Type Boost
Interface SPI
Related links
- MikroElektronika BOOST 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika Single Cell click Boost Regulator for Mikroe-3844
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika BOOST 2 Click DC-DC Regulator for MCP1642B for Embedded Electronic Devices Handheld
- MikroElektronika Buck-Boost 2 Click DC-DC Regulator for LTC3115-2 for Firewire Connectors
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
