ROHM BM1P10CFJ-EVK-001 Evaluation Board for MOSFET for Power Supplies for Motor
- RS Stock No.:
- 246-3840
- Mfr. Part No.:
- BM1P10CFJ-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€255.74
(exc. VAT)
€314.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €255.74 |
| 2 + | €242.95 |
*price indicative
- RS Stock No.:
- 246-3840
- Mfr. Part No.:
- BM1P10CFJ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Power Supplies for Motor | |
| Kit Classification | Evaluation Board | |
| Featured Device | MOSFET | |
| Kit Name | BM1P10CFJ-EVK-001 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Power Supplies for Motor | ||
Kit Classification Evaluation Board | ||
Featured Device MOSFET | ||
Kit Name BM1P10CFJ-EVK-001 | ||
Standards/Approvals RoHS | ||
The ROHM evaluation board isolated flyback type PWM mode evalution board gives benefits like reduced standby power, space saving with help of MOSFET and can be used in OA equipment, AC adapters and each household applications.
Standby mode significantly reduces standby power consumption
Spacing-saving is realized by MOSFET, start circuit incorporation
It realizes the high flexibility because current sense resistance adjustment is possible
Electricity is reduced at no load time
Related links
- ROHM BU79100G-LA-EVK-001 Evaluation Board for A/D Converter BU79100G-LA, RKX-EVK-001 for RKX-EVK-001
- ROHM TLR377GYZ-EVK-001 Evaluation Board for TLR377GYZ for CSP Package
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- ROHM Evaluation Board for IC
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
