ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- RS Stock No.:
- 235-2616
- Mfr. Part No.:
- BM2P134E-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€87.66
(exc. VAT)
€107.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.66 |
*price indicative
- RS Stock No.:
- 235-2616
- Mfr. Part No.:
- BM2P134E-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | AC-DC Converter | |
| For Use With | BM2P134E | |
| Kit Classification | Evaluation Board | |
| Kit Name | Isolated PWM BM2P134E-Z Eval Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function AC-DC Converter | ||
For Use With BM2P134E | ||
Kit Classification Evaluation Board | ||
Kit Name Isolated PWM BM2P134E-Z Eval Board | ||
The ROHM PWM type isolated AC/DC converter output reference board has built-in 650 V SJ-FET and start up circuit. It has adjustable under voltage lock out by BR terminal and adjustable AC over voltage protection by ZT terminal.
PWM frequency of 130 kHz
PWM current mode method
Built-in frequency hopping function
Burst operation at light load
Frequency reduction function
Over current limiter function per cycle
Over current limiter with AC voltage correction
Soft start function
Brown IN/OUT function
ZT pin OVP function
Related links
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM type Flyback Convertor
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-isolated Buck Convertor
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM BM2P13B1J-EVK-001 Flyback Converter for BM2P13B1J for PWM Method DC/DC Converter IC
