Infineon EVAL_3K3W_TP_SIC_TOLL PFC Converter for REF3K3WTPSICTOLLTOBO1 for Power Conversion, EV Charging

Subtotal (1 unit)*

€694.01

(exc. VAT)

€853.63

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€694.01

*price indicative

RS Stock No.:
277-210
Mfr. Part No.:
REF3K3WTPSICTOLLTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor & Robotic Development Tool

Power Management Function

PFC Converter

For Use With

Power Conversion, EV Charging

Kit Classification

Evaluation Board

Featured Device

REF3K3WTPSICTOLLTOBO1

Kit Name

EVAL_3K3W_TP_SIC_TOLL

Standards/Approvals

No

COO (Country of Origin):
SI
The Infineon 3300 W bridgeless totem pole PFC with CoolSiC, CoolMOS and XMC digital control. It is a full system solution utilizing Infineon's power semiconductors, drivers, and microcontrollers. It boasts a bridgeless totem pole topology, ideal for high end applications that demand exceptional efficiency and power density.

SMD solution for high power density

Digital control enabled by XMC1402

Compact design

Low component count

Related links