Microchip EV61A73A Step Down Converter for MCP16364 for DC-DC Conversion
- RS Stock No.:
- 559-431
- Mfr. Part No.:
- EV61A73A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€81.43
(exc. VAT)
€100.16
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.43 |
*price indicative
- RS Stock No.:
- 559-431
- Mfr. Part No.:
- EV61A73A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Step Down Converter | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | DC-DC Conversion | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP16364 | |
| Kit Name | EV61A73A | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Step Down Converter | ||
Product Type Motor & Robotic Development Tool | ||
For Use With DC-DC Conversion | ||
Kit Classification Evaluation Board | ||
Featured Device MCP16364 | ||
Kit Name EV61A73A | ||
Standards/Approvals AEC-Q100 | ||
The Microchip MCP16364 Evaluation Board is designed to demonstrate the capabilities of the MCP16364 step-down DC-DC converter. It supports a wide input voltage range and provides a stable 3.3V output, making it ideal for low-power applications. With features like automatic PFM/PWM operation and internal compensation, this board ensures efficient power regulation and reliability.
Internal Soft Start
Internal Bootstrap Diode
Internal Current Limit
Power Good Output
Over temperature Protection
Related links
- Microchip EV56E71A Step-Down Converter for MCP16367 for DC-DC Conversion
- Infineon REF_3K3W_HFHD_PSU AC-DC Converter for REF3K3WHFHDPSUTOBO1 for AC to DC Power Conversion
- Infineon EVAL_3K3W_TP_SIC_TOLL PFC Converter for REF3K3WTPSICTOLLTOBO1 for EV Charging, Power Conversion
- STMicroelectronics Evaluation Board for PM8805 for High Efficiency Conversion
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
- Infineon H-Bridge Kit 2GO Motor Control for IFX9201, XMC 1100 for DC-DC Motor Control
- STMicroelectronics L99H02XP Evaluation Board DC Motor Driver for STM8A Microcontroller for DC Motor Control
- ROHM Evaluation board for BD62120AEFJ Evaluation Board for Motor Driver for DC Brushed Motor
