MikroElektronika Step Down 12 Click Step Down Converter for TPS62902 for Industrial Use
- RS Stock No.:
- 394-141
- Distrelec Article No.:
- MIKROE-6126
- Mfr. Part No.:
- MIKROE-6126
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€20.34
(exc. VAT)
€25.02
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.34 |
*price indicative
- RS Stock No.:
- 394-141
- Distrelec Article No.:
- MIKROE-6126
- Mfr. Part No.:
- MIKROE-6126
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Power Management Function | Step Down Converter | |
| For Use With | Industrial Use | |
| Kit Classification | Add On Board | |
| Featured Device | TPS62902 | |
| Kit Name | Step Down 12 Click | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | MIKROE-6126 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Power Management Function Step Down Converter | ||
For Use With Industrial Use | ||
Kit Classification Add On Board | ||
Featured Device TPS62902 | ||
Kit Name Step Down 12 Click | ||
Standards/Approvals RoHS | ||
Distrelec Product Id MIKROE-6126 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for reliable DC-DC step-down applications, featuring the TPS62902 synchronous step-down converter from Texas Instruments. Utilizing DCS-Control topology, it combines hysteretic, voltage mode, and current mode control to ensure precision and a fast response to voltage changes, making it ideal for power-sensitive applications.
Provides stable output voltages with accuracy within ±1%
Can enter power save mode for high efficiency under light loads
Related links
- MikroElektronika Step Down 2 Click Step-Down Regulator for L6986HTR for LNMs, PLCs
- MikroElektronika BUCK 13 CLICK Step-Down Converter for BUCK 13 CLICK for Step-down Applications for Embedded Electronic
- MikroElektronika Buck 14 Click Step-Down Converter for BMR4613001
- Brand-Rex Buck 22 Click Step-Down Converter for TPS62869
- MikroElektronika Stepper 24 Click for Industrial Use
- MikroElektronika Relay 7 Click for Industrial Use
- MikroElektronika Stepper 23 Click for Industrial Use
- MikroElektronika Fan 9 Click for Industrial Use
