MPS EVKT-USBI2C-02 Evaluation Kit for PMBus, MPS, I2C

Subtotal (1 unit)*

€53.17

(exc. VAT)

€65.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 13 November 2026
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.17

*price indicative

RS Stock No.:
337-482
Mfr. Part No.:
EVKT-USBI2C-02
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Management Function

Evaluation Kit

Product Type

Evaluation Kit

For Use With

PMBus, MPS, I2C

Kit Classification

Evaluation Kit

Kit Name

EVKT-USBI2C-02

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Communication Interface Device USB to I2C/PMBus included with product evaluation kits, or it can be purchased separately. Its provides the communication interface for USB to I2C or USB to PMBus. It is designed to work with MPS I2C and PMBus products, and Virtual Bench Pro, and I2C GUI tools. USB driver will install automatically or download directly.

5A buck load capability

Adjustable slew rate for the rising VB voltage

Input current limiting with an integrated 14mΩ MOSFET

Input over voltage protection

Reverse current protection

Input power failure indicator

Backup capacitor health testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy