Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T

Subtotal (1 unit)*

€19.72

(exc. VAT)

€24.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.72

*price indicative

RS Stock No.:
348-849
Mfr. Part No.:
EVALS26HL512TTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Evaluation Kit

Product Type

Evaluation Kit

For Use With

Evaluation Of S26HL512T

Kit Classification

Evaluation Kit

Featured Device

Evaluation Kit

Kit Name

EVALS26HL512TTOBO1

Standards/Approvals

No

COO (Country of Origin):
IN

Infineon Evaluation kit, Evaluation Kit Power Management Function, For Use With Evaluation Of S26HL512 - EVALS26HL512TTOBO1


This PCB header is a versatile component within the PicoBlade connector system, designed for a It features a compact 1.25mm pitch with 15 circuits, offering a right-angle orientation and a shrouded design for enhanced durability. This surface mount PCB header is especially suited for wire-to-board connections, and its solder termination method provides reliable electrical performance in demanding environments.

Features & Benefits


• Designed specifically for 1.25mm pitch applications for compact layouts

• Shrouded structure enhances connection security and reliability

• Supports up to 1A current rating for efficient power delivery

• Suitable for voltage ratings up to 125V for versatile applications

• Constructed from high-temperature thermoplastic to withstand harsh conditions

• Features a 30-cycle durability for a longer lifecycle in demanding uses

Applications


• Ideal for automation systems requiring secure wire-to-board connections

• Commonly used in electronics where space-saving components are essential

• Suitable for industrial demanding high-temperature resilience

• Effective in electrical and mechanical systems for efficient signal transfer

What is the maximum voltage that can be supported?


The component can handle voltage levels up to 125V, making it suitable for various applications requiring reliable signal integrity.

How many circuits can this component accommodate?


It accommodates a maximum of 15 circuits, which allows for versatile configurations in complex electronic designs.

What material is used for the contacts, and how does it benefit performance?


The contacts are made from phosphor bronze, providing excellent conductivity and resistance against wear, thus ensuring long-lasting performance.

How do I ensure proper termination when using this header?


This header employs a solder termination method, which requires careful soldering techniques to a secure connection and maintain electrical integrity.

Is this component compliant with environmental standards?


Yes, it meets RoHS and ELV compliance, ensuring that it adheres to regulations concerning hazardous substances in electronic products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy