MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
- RS Stock No.:
- 803-091
- Mfr. Part No.:
- MIKROE-2911
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€27.32
(exc. VAT)
€33.60
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.32 |
*price indicative
- RS Stock No.:
- 803-091
- Mfr. Part No.:
- MIKROE-2911
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Voltage Regulation | |
| Product Type | Buck Controller | |
| For Use With | Socket System | |
| Kit Classification | Click Board | |
| Featured Device | MIC45404 | |
| Kit Name | Buck Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Regulation | ||
Product Type Buck Controller | ||
For Use With Socket System | ||
Kit Classification Click Board | ||
Featured Device MIC45404 | ||
Kit Name Buck Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika step-down DC-DC switching regulator designed to deliver high precision regulated voltage. It supports adjustable output voltage options, catering to various electronic applications.
Input voltage range from 4.5V to 19V offers versatility
Configurable output voltage from 0.7V to 3.3V meets diverse needs
Integrated soft start and thermal shutdown enhances reliability
Current limiting feature protects against overload conditions
Supports different PWM switching frequencies for optimal performance
Related links
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika Buck Click for LT3976
- MikroElektronika Buck Click for Add On Board
