MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- RS Stock No.:
- 803-098
- Mfr. Part No.:
- MIKROE-2765
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€30.85
(exc. VAT)
€37.95
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.85 |
*price indicative
- RS Stock No.:
- 803-098
- Mfr. Part No.:
- MIKROE-2765
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Voltage Regulation | |
| Product Type | Buck Boost Controller | |
| For Use With | Socket System | |
| Kit Classification | Click Board | |
| Featured Device | MIC23099 | |
| Kit Name | Buck Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Regulation | ||
Product Type Buck Boost Controller | ||
For Use With Socket System | ||
Kit Classification Click Board | ||
Featured Device MIC23099 | ||
Kit Name Buck Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Click board is a dual output power management solution for single cell AA or AAA battery applications. This Compact board handles both buck and boost regulation to ensure your low voltage portable devices receive highly efficient stable power.
High-efficiency, low-noise dual output for power management
Outputs designed for connecting external consumers with clear Terminal markings
Low-battery indication through an onboard STAT LED
Integrates battery management functions with fault protection capabilities
Related links
- MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- MikroElektronika Buck Click for LT3976
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
