MikroElektronika Buck Click Voltage Regulation for MCP16331 for Socket System
- RS Stock No.:
- 803-096
- Mfr. Part No.:
- MIKROE-2762
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.91 |
*price indicative
- RS Stock No.:
- 803-096
- Mfr. Part No.:
- MIKROE-2762
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Voltage Regulation | |
| Product Type | Buck Controller | |
| For Use With | Socket System | |
| Kit Classification | Click Board | |
| Featured Device | MCP16331 | |
| Kit Name | Buck Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Voltage Regulation | ||
Product Type Buck Controller | ||
For Use With Socket System | ||
Kit Classification Click Board | ||
Featured Device MCP16331 | ||
Kit Name Buck Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika click board functions as a highly efficient buck-boost voltage regulator, expertly managing input voltages to deliver a stable output voltage tailored for applications requiring dynamic power adjustments.
Supports input voltages from 4.5V to 18V for versatile adaptability
Outputs regulated DC voltage from 2.25V to 12V at a maximum current of 500mA
Includes a voltage divider for accurate ADC output voltage scaling
Features jumpers allowing compatibility with both 3.3V and 5V MCUs
Related links
- MikroElektronika Buck Click Voltage Regulation for MIC23099 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC33153 for Socket System
- MikroElektronika Buck Click Voltage Regulation for MIC45404 for Socket System
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck Click Microcontroller for TPS6286B08 for MikroBUS
- MikroElektronika Buck Click for LT3976
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika Buck Click for Add On Board
