MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- RS Stock No.:
- 168-2983
- Distrelec Article No.:
- 301-63-671
- Mfr. Part No.:
- MIKROE-2221
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.59 |
| 5 - 9 | €16.72 |
| 10 + | €15.83 |
*price indicative
- RS Stock No.:
- 168-2983
- Distrelec Article No.:
- 301-63-671
- Mfr. Part No.:
- MIKROE-2221
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC Motor | |
| Product Type | Development Kit | |
| Kit Classification | 4 Click | |
| Featured Device | EMC2301 | |
| Kit Name | DC Motor 4 Click | |
| Standards/Approvals | No | |
| Distrelec Product Id | 301-63-671 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC Motor | ||
Product Type Development Kit | ||
Kit Classification 4 Click | ||
Featured Device EMC2301 | ||
Kit Name DC Motor 4 Click | ||
Standards/Approvals No | ||
Distrelec Product Id 301-63-671 | ||
DC MOTOR 4 click is capable of driving motors with a supply voltage from 4.5V to 36V. It carries the MAX14870 motor driver from Maxim Integrated. The click is designed to run on either 3.3V or 5V power supply. DC MOTOR 4 click communicates with the target MCU over the following pins on the mikroBUS™ line: PWM, AN, CS, and INT.
Related links
- MikroElektronika DC MOTOR 5 Click
- MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G
- MikroElektronika DC Motor 16 Click for ZXBM5210 for Reversible DC Motor
- MikroElektronika Stepper 4 Click
- MikroElektronika Digi Pot 4 Click
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS socket
