MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G for System equipped with the mikroBUSTM socket
- RS Stock No.:
- 249-3982
- Mfr. Part No.:
- MIKROE-3879
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 249-3982
- Mfr. Part No.:
- MIKROE-3879
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | DC Motor Driver | |
| For Use With | System equipped with the mikroBUSTM socket | |
| Kit Classification | Motor Driver Board | |
| Featured Device | TLE 6208-6 G | |
| Kit Name | DC Motor 10 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function DC Motor Driver | ||
For Use With System equipped with the mikroBUSTM socket | ||
Kit Classification Motor Driver Board | ||
Featured Device TLE 6208-6 G | ||
Kit Name DC Motor 10 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika DC Motor 10 Click is a brushed DC motor driver with the current limiting and current sensing. It is based on the TLE 6208-6 G, an Hex-Half-Bridge / Double Six-Driver IC, optimized for motor driving applications. It can be operated SPI communication interface, allowing to drive the connected motors in three different ways it can be used as a free configurable as switch, half bridge or H-bridge, offering an additional speed control and direction options.
Type Brushed
Interface GPIO, SPI
Related links
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS socket
- MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS socket
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBUS
- MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBUS
- MikroElektronika DC Motor 14 Click DC Motor Driver for TB67H450FNG. for Boats, RC Cars
- MikroElektronika DC MOTOR 5 Click
