MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- RS Stock No.:
- 247-5705
- Mfr. Part No.:
- MIKROE-4786
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.59 |
| 5 - 9 | €16.72 |
| 10 + | €15.83 |
*price indicative
- RS Stock No.:
- 247-5705
- Mfr. Part No.:
- MIKROE-4786
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | TB9051FTG | |
| Kit Name | DC Motor 18 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device TB9051FTG | ||
Kit Name DC Motor 18 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's DC Motor 18 Click is a compact add on board that contains a brushed DC motor driver. This board features the TB9051FTG, an automotive PWM type single channel H Bridge DC brushed motor driver from Toshiba Semiconductor. The Forward, Reverse, Brake mode can be selected according to PWM control signals, while the motor operation and stop mode can be chosen by an enable pin. It has a wide operating voltage range of 4.5V to 28V with an output current capacity of 5A max. Besides, it also features built in protection against under voltage, overcurrent, and over temperature conditions. This Click board is suitable for various automotive applications such as throttle and valve control, various engine bulbs, storing of door mirrors, and seat positioning.
Key Features Low power consumption
Ultra low on resistance
Anomaly detection features
Selectable motor operation
PWM control
High side current monitoring
Diagnosis indicator
Related links
- MikroElektronika DC Motor 20 Click DC Motor Driver for TC78H651AFNG for mikroBUS socket
- MikroElektronika DC Motor 19 Click DC Motor Driver for TC78H653FTG for MikroBUS
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBUS
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS socket
- MikroElektronika DC Motor 15 Click DC Motor Driver for DRV8874 for Brushed DC Motor
- MikroElektronika DC Motor 10 Click DC Motor Driver for TLE 6208-6 G
- MikroElektronika DC Motor 6 Click DC Motor Driver for TB67H451FNG for Boats, RC Cars
- MikroElektronika DC Motor 14 Click DC Motor Driver for TB67H450FNG. for Boats, RC Cars
