STMicroelectronics Evaluation Board for VIPER06HS for Power Supply
- RS Stock No.:
- 196-1856
- Mfr. Part No.:
- STEVAL-ISA135V1
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1856
- Mfr. Part No.:
- STEVAL-ISA135V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPER06HS | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device VIPER06HS | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA135V1 is a 12 V - 4 W power supply in isolated flyback topology based on the VIPer06HS, a new offline high voltage converter having, as main features: 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, cycle-by-cycle current limit with adjustable set point, on-board soft-start and safe auto-restart after a fault condition.
AC main input voltage: VIN 85 VAC - 265 VAC
Main frequency: fL 50 Hz - 60 Hz
Output voltage: VOUT 12 V
Max output current: IOUT 333 mA
Precision of output regulation: ΔVOUT_LF ±5 %
High frequency output voltage ripple: ΔVOUT_HF 50 mV
Min active mode efficiency: ηAV 71 %
Max ambient operating temperature: TAMB 60 ºC
Thermal shutdown with hysteresis
Delayed overload protection
Open loop failure protection (if auxiliary winding is used)
Main frequency: fL 50 Hz - 60 Hz
Output voltage: VOUT 12 V
Max output current: IOUT 333 mA
Precision of output regulation: ΔVOUT_LF ±5 %
High frequency output voltage ripple: ΔVOUT_HF 50 mV
Min active mode efficiency: ηAV 71 %
Max ambient operating temperature: TAMB 60 ºC
Thermal shutdown with hysteresis
Delayed overload protection
Open loop failure protection (if auxiliary winding is used)
Related links
- STMicroelectronics Evaluation Board for STBB2 for Switched Mode Power Supply
- STMicroelectronics Evaluation Board Resonant Converter for L6563H for AIO Computer Power Supply
- STMicroelectronics Evaluation Board for L7987 for Switching Power Supply
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board 3-Phase Inverter for STGD5H60D, STSPIN32F0601Q
- STMicroelectronics Evaluation Board for VIPER38LE for General-Purpose Applications
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
