Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range For Automotive
- RS Stock No.:
- 209-7392
- Mfr. Part No.:
- RDK-840Q
- Manufacturer:
- Power Integrations
Bulk discount available
Subtotal (1 unit)*
€98.86
(exc. VAT)
€121.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €98.86 |
| 2 - 4 | €94.00 |
| 5 + | €91.64 |
*price indicative
- RS Stock No.:
- 209-7392
- Mfr. Part No.:
- RDK-840Q
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Power Supply | |
| For Use With | Wide Input Range For Automotive | |
| Kit Classification | Development Kit | |
| Featured Device | INN3977CQ | |
| Kit Name | RDR-840Q | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Power Supply | ||
For Use With Wide Input Range For Automotive | ||
Kit Classification Development Kit | ||
Featured Device INN3977CQ | ||
Kit Name RDR-840Q | ||
The Power Integrations RDK-840Q describing a 30 VDC to 550 VDC input, 12 V output, 30 W Power Supply utilizing INN3977CQ from Power Integrations. The document contains the power supply specification, schematic, bill-of-materials and basic performance data.
Wide input voltage range: 30 VDC to 550 VDC
InnoSwitch3-AQ – industry first AC/DC ICs with isolated, safety rated integrated feedback
Built-in synchronous rectification for >85% efficiency
InnoSwitch3-AQ – industry first AC/DC ICs with isolated, safety rated integrated feedback
Built-in synchronous rectification for >85% efficiency
Related links
- Power Integrations RDR-669 Power Supply for LNK625DG. for Adapter
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
