Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- RS Stock No.:
- 209-7391
- Mfr. Part No.:
- RDK-839
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
€75.70
(exc. VAT)
€93.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.70 |
*price indicative
- RS Stock No.:
- 209-7391
- Mfr. Part No.:
- RDK-839
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Flyback Converter | |
| Product Type | Development Kit | |
| For Use With | Universal Input Supply | |
| Kit Classification | Development Kit | |
| Featured Device | TNY288P | |
| Kit Name | RDR-839 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Flyback Converter | ||
Product Type Development Kit | ||
For Use With Universal Input Supply | ||
Kit Classification Development Kit | ||
Featured Device TNY288P | ||
Kit Name RDR-839 | ||
Standards/Approvals No | ||
The Power Integrations RDK-839 describes an isolated flyback converter designed to provide a nominal output voltage of 12 V at 1 A load from a wide input voltage range of 85 VAC to 265 VAC. This adapter utilizes the TNY288P from the TinySwitch-4 family of ICs, with provision for D and K packages placed on the top layer.
The board can fit P/G or the cost-effective D package
BP/M capacitor value selects power MOSFET current limit for greater design flexibility
Accurate detection output overvoltage protection (OVP) using primary bias winding sensed shutdown feature
Meets
Related links
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-669 Power Supply for LNK625DG. for Adapter
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range For Automotive
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
