STMicroelectronics STEVAL-L7983V50 Boost Regulator for STEVAL for STEVAL-L7983V50
- RS Stock No.:
- 210-8293
- Mfr. Part No.:
- STEVAL-L7983V50
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8293
- Mfr. Part No.:
- STEVAL-L7983V50
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | Boost Regulator | |
| For Use With | STEVAL-L7983V50 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | STEVAL | |
| Kit Name | STEVAL-L7983V50 | |
| Standards/Approvals | WEEE (2012/19/UE RAEE II), RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function Boost Regulator | ||
For Use With STEVAL-L7983V50 | ||
Kit Classification Evaluation Kit | ||
Featured Device STEVAL | ||
Kit Name STEVAL-L7983V50 | ||
Standards/Approvals WEEE (2012/19/UE RAEE II), RoHS, CHINA RoHS | ||
The STMicroelectronics step down switching power supply with fixed 5V output voltage. The programmed switching frequency is 1 MHz and it can be adjusted by applying an external clock on LNM or LCM pin or by changing the frequency programming resistor.
1MHz selected switching frequency
Internal soft start
Synchronization to external clock
Related links
- STMicroelectronics STEVAL-L7983V33 Buck-Boost Controller for STEVAL
- STMicroelectronics STEVAL-L7983ADJ step-down switching power supply evaluation board Buck-Boost Converter for STEVAL for
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- STMicroelectronics STEVAL-L6981CDR Step Down Regulator for L6981 for Power Tools
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-IOD04KT1 Power Management for L6364W Transceiver IIS2MDC,
- STMicroelectronics STEVAL Brushless DC Motor for STSPIN32F0 for STSPIN32F0
