Infineon EVAL_12W_3PH_SM_P7 Flyback Converter for BC847BW for Power Supplies
- RS Stock No.:
- 214-1984
- Mfr. Part No.:
- EVAL12W3PHSMP7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€123.99
(exc. VAT)
€152.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.99 |
*price indicative
- RS Stock No.:
- 214-1984
- Mfr. Part No.:
- EVAL12W3PHSMP7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Flyback Converter | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | BC847BW | |
| Kit Name | EVAL_12W_3PH_SM_P7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Flyback Converter | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device BC847BW | ||
Kit Name EVAL_12W_3PH_SM_P7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon power supply evaluation board designed specifically to power a 3 phase smart electricity meter. It is used in smart meter SMPS.
Output short protection
Low standby power
Related links
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for Power Supplies
- Infineon KIT_600W_LLC_DI_CTRL for Power Supplies
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
- Infineon EVAL_3K3W_TP_PFC_SIC PFC Controller for Power Supplies
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
