Infineon KIT_600W_LLC_DI_CTRL for IFX91041EJV33 for Power Supplies
- RS Stock No.:
- 214-2023
- Mfr. Part No.:
- KIT600WLLCDICTRLTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€72.12
(exc. VAT)
€88.71
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €72.12 |
*price indicative
- RS Stock No.:
- 214-2023
- Mfr. Part No.:
- KIT600WLLCDICTRLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | IFX91041EJV33 | |
| Kit Name | KIT_600W_LLC_DI_CTRL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device IFX91041EJV33 | ||
Kit Name KIT_600W_LLC_DI_CTRL | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board intended for use when replacing an analogue control card with its digital alternative. It is mainly used in server SMPS and industrial SMPS and industrial battery charger applications.
Full digital control
Accurate driving scheme
Related links
- Infineon EVAL_800W_ZVS_FB_CFD7 for Power Supplies
- Infineon EVAL_800W_PSU_4P_C7 for Power Supplies
- Infineon EVAL_12W_3PH_SM_P7 for Power Supplies
- Infineon EVAL_600W_12V_LLC_P7 for Power Supplies
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for Power Supplies
- Infineon EVAL_800W_PSU_3P_P7 for Power Supplies
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
