Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for BAT165, 2EDF7275F, IPL60R075CFD7, IFX91041EJV33, BSC093N15NS5,
- RS Stock No.:
- 214-1993
- Mfr. Part No.:
- EVAL3K3WBIDIPSFBTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€786.68
(exc. VAT)
€967.62
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €786.68 |
| 2 - 4 | €766.51 |
| 5 + | €747.35 |
*price indicative
- RS Stock No.:
- 214-1993
- Mfr. Part No.:
- EVAL3K3WBIDIPSFBTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | Industrial, Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | BAT165, 2EDF7275F, IPL60R075CFD7, IFX91041EJV33, BSC093N15NS5, ICE5QSAG, IDH08G65C6, IPU80R4K5P7, 2EDS8265H, XMC4200-F64k256BA | |
| Kit Name | EVAL_3K3W_BIDI_PSFB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With Industrial, Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device BAT165, 2EDF7275F, IPL60R075CFD7, IFX91041EJV33, BSC093N15NS5, ICE5QSAG, IDH08G65C6, IPU80R4K5P7, 2EDS8265H, XMC4200-F64k256BA | ||
Kit Name EVAL_3K3W_BIDI_PSFB | ||
Standards/Approvals RoHS | ||
Non Compliant
3300W 54V bi-directional phase-shift full-bridge (PSFB) evaluation board with 600V CoolMOS™ CFD7 and XMC™
This evaluation board introduces a highly efficient complete Infineon system solution for a 3300W bi-directional DC-DC converter targeting telecom, battery formation power and industrial robotics applications.
Infineons 600V CoolMOS™ CFD7 superjunction MOSFET in ThinPAK package is the most recent and best performance fast body diode device. Combined with a low parasitic package and an optimized layout, it achieves great performance with minimum stress. The innovative cooling concept presented in this board enables its remarkable performance.
This board achieves 98% efficiency in buck mode and 97% in boost mode. The attained power density is in the range of 4.34W/cm³ (71.19W/in³), which is enabled by the use of SMD packages and the innovative stacked magnetic construction.
When combined with the latest technologies from Infineon, this DC-DC converter proves the feasibility and high efficiency of PSFB designs at the level of fully resonant topologies.
The EVAL_3K3W_BIDI_PSFB shows as well that the PSFB topology can be used as a bi-directional DC-DC stage without changes in the standard design or construction of a traditional and well known topology. This is achieved thanks to innovations in control techniques powered by digital control and XMC™ microcontrollers.
Summary of features
•High efficiency PSFB
•High power density PSFB
•Bi-directional PSFB
•Digital controlled PSFB
•Novel integrated magnetics concept
•Novel SMD cooling concept
Summary of benefits
•Best and latest fast body diode HV technology from Infineon
•Best and latest LV synchronous rectifiers technology from Infineon
•Bi-directional capability of PSFB (patented)
•Novel integrated magnetics concept
•Novel SMD cooling concept
List of components
•600V CoolMOS™ CFD7 superjunction MOSFET (IPL60R075CFD7) 222-4912
•CoolSiC™ Schottky diode 650V G6 (IDH08G65C6) 216-8382
•800V CoolMOS™ superjunction MOSFET (IPU80R4K5P7) 222-4717
•150V OptiMOS™ 5 power MOSFET in Super SO-8 package (BSC093N15NS5) 214-4325
•EiceDRIVER™ 2EDS isolated gate driver IC (2EDS8265H) 258-0627
•EiceDRIVER™ 2EDF isolated gate driver IC (2EDF7275F) 244-0940
•Quasi-resonant flyback PWM controller (ICE5QSAG)
•Medium power AF Schottky diode (BAT165) 249-6997
•DC-DC step-down voltage regulator (IFX91041EJV33)
Related links
- Infineon KIT_3KW_2LLC_DI_CTRL LDO Voltage Regulator for Industrial, Power Supplies
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5AR2280CZ_22W1 Flyback Converter for CoolSET ICE5AR2280CZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon EVAL_5BR3995BZ_BUCK1 Buck Converter for CoolSET ICE5BR3995BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR4780BZ_15W1 Flyback Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Infineon REF_5BR2280BZ_22W1 Flyback Converter for CoolSET ICE5BR2280BZ for Auxiliary Power Supplies, Industrial drives
