Infineon KIT_6W_12V_P7_950V MOSFET for ICE5QSAG for Power Supplies, Industrial
- RS Stock No.:
- 214-2025
- Mfr. Part No.:
- KIT6W12VP7950VTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€19.84
(exc. VAT)
€24.40
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.84 |
*price indicative
- RS Stock No.:
- 214-2025
- Mfr. Part No.:
- KIT6W12VP7950VTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | Power Supplies, Industrial | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICE5QSAG | |
| Kit Name | KIT_6W_12V_P7_950V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Evaluation Board | ||
For Use With Power Supplies, Industrial | ||
Kit Classification Evaluation Board | ||
Featured Device ICE5QSAG | ||
Kit Name KIT_6W_12V_P7_950V | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board mainly used in power supplies that are used for server, telecom, and industrial applications there is typically a small bias power supply in addition to the main power converter.
High efficiency
Low cost solution
Related links
- Infineon KIT_3KW_2LLC_DI_CTRL LDO Voltage Regulator for Industrial, Power Supplies
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon EVAL_40W_19V_FLYB_P7 MOSFET Driver for IPA70R600P7S for Power Supplies
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
