Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- RS Stock No.:
- 214-2045
- Mfr. Part No.:
- REFICL5102HVU150WTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€173.19
(exc. VAT)
€213.02
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.19 |
*price indicative
- RS Stock No.:
- 214-2045
- Mfr. Part No.:
- REFICL5102HVU150WTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LED Driver | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICL5102HV | |
| Kit Name | REF-ICL5102HV-U150W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LED Driver | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device ICL5102HV | ||
Kit Name REF-ICL5102HV-U150W | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon evaluation board designed to demonstrate the superior performance of ICL5102HV, which is a LED controller IC for lighting application up to 480VAC.
Cost savings
Better efficiency
Related links
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon REF-DAB11KIZSICSYS DC-DC Converter for IMZ120R030M1H for Charging Wallboxes
- Infineon REF-DR3KIMBGSIC2MA 3-Phase Inverter for REFDR3KIMBGSIC2MATOBO1 for Motor
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- Infineon REF-22K-GPD-INV-EASY3B for FP100R12W3T7_B11 IMBF170R1K0M1 XMC4300 for Industrial Motor
