Infineon REF-22K-GPD-INV-EASY3B for XMC4800, FP100R12W3T7_B11, IMBF170R1K0M1, XMC4300, 1ED3240 for Industrial Motor
- RS Stock No.:
- 232-5738
- Mfr. Part No.:
- REF22KGPDINVEASY3BTOBO2
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€1,353.07
(exc. VAT)
€1,664.28
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,353.07 |
*price indicative
- RS Stock No.:
- 232-5738
- Mfr. Part No.:
- REF22KGPDINVEASY3BTOBO2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| For Use With | Industrial Motor Drives and Controls | |
| Kit Classification | Development Board | |
| Featured Device | XMC4800, FP100R12W3T7_B11, IMBF170R1K0M1, XMC4300, 1ED3240 | |
| Kit Name | REF-22K-GPD-INV-EASY3B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
For Use With Industrial Motor Drives and Controls | ||
Kit Classification Development Board | ||
Featured Device XMC4800, FP100R12W3T7_B11, IMBF170R1K0M1, XMC4300, 1ED3240 | ||
Kit Name REF-22K-GPD-INV-EASY3B | ||
Standards/Approvals No | ||
Combining our technology of IGBT7, current sensor, gate driver and control in one system
This reference design is an industrial motor drive suitable for the drive of pumps, fans, compressors, conveyor belts and others. It includes the Easy™3B power module FP100R12W3T7_B11, TLI4971 current sensors, 1ED3240 gate driver, IMBF170R1K0M1 SiC-MOSFET as well as XMC4800 and XMC4300 microcontrollers. With all the ingredients of a general-purpose drive it allows a quick evaluation of our technologies as well as the interaction between the products.
Summary of Features
Benefits
REF-22K-GPD-INV-EASY3B
Board Type: Reference Board
Dimensions: 220x400x170 mm
Family: IGBT Modules
Input Type: AC
Pout max: 22000 W
Product Description: Pre-tested and validated general purpose drive reference design for applications like pumps, fans, compressors, conveyor bels, combining Infineon's state-of-the art technologies such as IGBT7, current sensor, gate driver and control in one system.
Product Name: REF-22K-GPD-INV-EASY3B
Qualification: Industrial
Topology: 3-Phase Motor;3-Phase - 2 Level
Related links
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
- Infineon REF-DAB11KIZSICSYS DC-DC Converter for IMZ120R030M1H for Charging Wallboxes
- Infineon REF-DR3KIMBGSIC2MA 3-Phase Inverter for REFDR3KIMBGSIC2MATOBO1 for Motor
