Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101

Subtotal (1 unit)*

€306.54

(exc. VAT)

€377.04

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€306.54

*price indicative

RS Stock No.:
215-6002
Mfr. Part No.:
PD-IM-7401
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Management Function

Power Over Ethernet (POE)

Product Type

Power Management Development Kit

For Use With

PD69101

Kit Classification

Evaluation Board

Featured Device

PD69101

Kit Name

PSE AT

Standards/Approvals

ISO

The Microchip PD-IM-7401 evaluation board provides the designer with the needed environment to evaluate the performance and the implementation of PoE applications based on the PD69101 PoE Manager. The evaluation board enables PoE designers to evaluate Microchip's PoE solution with maximum flexibility and ease in configuration.

Featuring PD69101

IEEE 802.3af/at

IEEE 802.3at compliant

Design to support one port PoE application (2-pairs or 4-pairs)

Two RJ45 connectors (data in, data and power out)

Vin connectors – DC in connector

Related links