Microchip PSE AT Power Over Ethernet (POE) for PD69201 for PD69201
- RS Stock No.:
- 231-8071
- Mfr. Part No.:
- PD-IM-7601
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€330.65
(exc. VAT)
€406.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.65 |
*price indicative
- RS Stock No.:
- 231-8071
- Mfr. Part No.:
- PD-IM-7601
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Evaluation Board | |
| For Use With | PD69201 | |
| Kit Classification | Evaluation Module | |
| Featured Device | PD69201 | |
| Kit Name | PSE AT | |
| Standards/Approvals | RoHS, IEEE 802.3af and IEEE 802.3at | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Evaluation Board | ||
For Use With PD69201 | ||
Kit Classification Evaluation Module | ||
Featured Device PD69201 | ||
Kit Name PSE AT | ||
Standards/Approvals RoHS, IEEE 802.3af and IEEE 802.3at | ||
The Microchip PD-IM-7601 evaluation board provides the designer with the needed environment to evaluate the performance and the implementation of a single 2-pair port PoE application based on the PD69201 PoE Manager. The evaluation board enables PoE designers to evaluate Microchip's PoE solution with maximum flexibility and ease in configuration.
Control with Microchip GUI on a PC through USB interface
LED status indicators for system power, port power, and port disable
Requires only a single power source
Easy configuration of switch's board
Evaluation board working temperature: 0°C to +40°C
RoHS compliant
Related links
- Microchip PSE AT Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69208T4, PD69210 for PD69208
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
