Microchip PSE AT Power Over Ethernet (POE) for PD69200, PD69208M for PD69208M, PD69200
- RS Stock No.:
- 215-6007
- Mfr. Part No.:
- PD-IM-7608M
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€330.65
(exc. VAT)
€406.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.65 |
*price indicative
- RS Stock No.:
- 215-6007
- Mfr. Part No.:
- PD-IM-7608M
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Over Ethernet (POE) | |
| For Use With | PD69208M, PD69200 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD69200, PD69208M | |
| Kit Name | PSE AT | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Over Ethernet (POE) | ||
For Use With PD69208M, PD69200 | ||
Kit Classification Evaluation Board | ||
Featured Device PD69200, PD69208M | ||
Kit Name PSE AT | ||
Standards/Approvals ISO | ||
The Microchip PD-IM-7608M evaluation board is developed based on PD69208M and PD69200 chipsets. PD-IM7608M demonstrates the operation of eight 2-pair ports systems; for 4-pair systems, refer to the PD-IM7604+4MH or PD-IM-7604+4T4H evaluation boards. Microchip's PD69208M Power over Ethernet (PoE) manager IC integrates power, analogue, and state-of-the-art logic into a single 56-pin, plastic QFN package.
Featuring PD69208M, PD69200
IEEE 802.3af/at/bt Type3 standard compliant
8 ports
Supporting 8 x 30W / 4 x 60W ports
LED stream
UART / USB host interface
Two gangs (each contains 4 RJ45 connectors)
Related links
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
- Microchip PSE AT Power Over Ethernet (POE) for PD69201
- Microchip PSE AT Power Over Ethernet (POE) for PD69208T4, PD69210 for PD69208
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Microchip PD Power Detector for PD70210, PD70224 for PD70224
