Microchip PSE AT Power Over Ethernet (POE) for PD69104B1 for PD69104
- RS Stock No.:
- 215-6003
- Mfr. Part No.:
- PD-IM-7504B
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€330.65
(exc. VAT)
€406.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.65 |
*price indicative
- RS Stock No.:
- 215-6003
- Mfr. Part No.:
- PD-IM-7504B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Over Ethernet (POE) | |
| Product Type | Power Management Development Kit | |
| For Use With | PD69104 | |
| Kit Classification | Evaluation Board | |
| Featured Device | PD69104B1 | |
| Kit Name | PSE AT | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Over Ethernet (POE) | ||
Product Type Power Management Development Kit | ||
For Use With PD69104 | ||
Kit Classification Evaluation Board | ||
Featured Device PD69104B1 | ||
Kit Name PSE AT | ||
Standards/Approvals RoHS Compliant | ||
The Microchip PD-IM-7504B evaluation board provides designers with the needed environment to evaluate the performance and implementation of PoE and PoE extended mode applications, based on PD69104B1 PoE manager. The evaluation board enables PoE designers to evaluate Microchip's PoE solution with maximum flexibility and ease in configuration.
Featuring PD69104B1
IEEE 802.3af/at standard compliant 4 ports
Supporting 4 x 30W or 2 x 60W ports
LED stream
Designed to support four RJ45 ports, PoE application, and PoE extended mode (2-pairs)
Vin connector – DC jack
Related links
- Microchip PSE AT Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip PSE AT Power Over Ethernet (POE) for PD69201
- Microchip PSE AT Power Over Ethernet (POE) for PD69208T4, PD69210 for PD69208
- Microchip PSE AT Power Over Ethernet (POE) for PD69101 for PD69101
- Microchip PSE BT Power Over Ethernet (POE) for PD69200 PD69208T4 for PD69204T4 & PD69200, PD69208T4
- Microchip PD-PSE Power Over Ethernet (POE) for PD69200 PD69208M
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
