Vishay High Voltage Intelligent Battery Shunt Battery Charger for WSBE8518 for Batteries
- RS Stock No.:
- 272-8598
- Mfr. Part No.:
- HV-IBSS-USB
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€325.94
(exc. VAT)
€400.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €325.94 |
| 2 + | €309.65 |
*price indicative
- RS Stock No.:
- 272-8598
- Mfr. Part No.:
- HV-IBSS-USB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Battery Charger | |
| For Use With | Batteries | |
| Kit Classification | Evaluation Board | |
| Featured Device | WSBE8518 | |
| Kit Name | High Voltage Intelligent Battery Shunt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Battery Charger | ||
For Use With Batteries | ||
Kit Classification Evaluation Board | ||
Featured Device WSBE8518 | ||
Kit Name High Voltage Intelligent Battery Shunt | ||
Standards/Approvals No | ||
The Vishay Reference design high voltage intelligent battery shunt is designed to make evaluation of the WSBE8518 low TCR shunt easy. It uses a single USB C connector to provide power to the circuit and to emulate a serial interface so the user can conveniently read voltage current, and temperature readings. During the development of this reference design it became clear that the main challenge has become finding low thermal drift analogue parts, rather than compensating the resistive element.
Versatile
Precise and accurate
Maximum 10 ppm per K drift due to shunt
Easy to connect to bus bar and lugs via M6 screws
Less than 0.2 percent factory two point current calibration
Related links
- STMicroelectronics High Voltage Evaluation Board for EVALPWD13F60 for PWD13F60
- onsemi High Voltage PFC Controller with Current Controlled Frequency Foldback Evaluation Board PFC Controller for
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for Low Power Offline SMPS Evaluation Board
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10672 for Low Power Offline SMPS
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
