M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5StickC, M5 Core, M5StickV
- RS Stock No.:
- 230-5112
- Mfr. Part No.:
- K047
- Manufacturer:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5112
- Mfr. Part No.:
- K047
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Power Management Function | Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | M5StickC, M5 Core, M5StickV | |
| Kit Classification | Motor Driver Board | |
| Featured Device | DRV8825 | |
| Kit Name | Atom Stepmotor Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Power Management Function Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With M5StickC, M5 Core, M5StickV | ||
Kit Classification Motor Driver Board | ||
Featured Device DRV8825 | ||
Kit Name Atom Stepmotor Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The M5Stack ATOM STEPMOTOR is a stepper motor driver module suitable for Atom Lite only, with built-in DRV8825 driver chip, which can be used to drive a stepper motor. By adjusting the variable resistance, it can provide a maximum driving current of 1.2A. The chip has its own overcurrent protection function. A DIP switch on board can adjust the step number flexibly. Built in DC-DC,the external power supply can supply power to ATOM,drive motor needs an external power supply(9-18V).
Adapt to Atom Lite only
Built in DC-DC
Up to 1/32 micro-stepper
Maximum 1.2A driv e current
Working status indicator
Related links
- M5Stack ATOM Motion Kit with Motor and Servo Driver Motor Driver for STM32F0 for M5 Core M5StickV
- M5Stack GRBL Module 13.2 Stepmotor Driver Motor Driver for ATmega328P-AU M5StickC, M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5StickC, M5StickV
- M5Stack Earth Moisture Unit Sensor Board M5 Core M5StickV
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5 Core M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U082-X for use with M5 Core M5StickV