M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core, M5StickC, M5StickV
- RS Stock No.:
- 230-5129
- Distrelec Article No.:
- 301-80-762
- Mfr. Part No.:
- U009
- Manufacturer:
- M5Stack
Subtotal (1 unit)*
€10.48
(exc. VAT)
€12.89
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.48 |
*price indicative
- RS Stock No.:
- 230-5129
- Distrelec Article No.:
- 301-80-762
- Mfr. Part No.:
- U009
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Colour Sensor | |
| Featured Device | TCS3472 | |
| For Use With | M5 Core, M5StickC, M5StickV | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Colour Sensor RGB Unit (TCS3472) | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Sensor Development Tool | ||
Sensor Technology Colour Sensor | ||
Featured Device TCS3472 | ||
For Use With M5 Core, M5StickC, M5StickV | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name Colour Sensor RGB Unit (TCS3472) | ||
- COO (Country of Origin):
- CN
The M5Stack COLOR is color recognition unit integrated with TCS3472 chipset. As the name says, COLOR is able to detect color value and return RGB data as response. Identify color principle: The TCS3472 chipset integrated with 3*4 array of filtered photodiodes and a 16 bit analog-to-digital embedded converters. Out of the 12 photodiodes, 3 have red filters, 3 have green filters, 3 have blue filters and 3 have no filter (clear), which gives a total range of RGBA (RGB + Transparency)
Detection range: -40℃∼85℃
GROVE interf ace, support UIFlow and Arduino
Two Lego-compatible holes
Related links
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
- M5Stack ATOM Motion Kit with Motor and Servo Driver Motor Driver for STM32F0 for M5 Core M5StickV
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack Earth Moisture Unit Sensor Board for Soil Moisture Sensor M5StickC M5 Core
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5StickC M5StickV
- M5Stack U087 Voltmeter Unit for use with M5StickC M5 Core
