M5Stack ATOM Motion Kit with Motor and Servo Driver Motor Driver for STM32F0 for M5 Core, M5StickC, M5StickV
- RS Stock No.:
- 230-5114
- Mfr. Part No.:
- K053
- Manufacturer:
- M5Stack
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5114
- Mfr. Part No.:
- K053
- Manufacturer:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Power Management Function | Motor Driver | |
| For Use With | M5 Core, M5StickC, M5StickV | |
| Kit Classification | Motor Driver Board | |
| Featured Device | STM32F0 | |
| Kit Name | ATOM Motion Kit with Motor and Servo Driver | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Power Management Function Motor Driver | ||
For Use With M5 Core, M5StickC, M5StickV | ||
Kit Classification Motor Driver Board | ||
Featured Device STM32F0 | ||
Kit Name ATOM Motion Kit with Motor and Servo Driver | ||
- COO (Country of Origin):
- CN
The M5Stack ATOM Motion is a steering gear & DC motor drive base designed for the ATOM device series. It has an integrated STM32 control chip with an I2C communication control mode suitable for device communication. The base includes 4-channel steering gear and 2-channel DC motor interface. Integrated 16340 lithium battery (with capacity of 700mAh). Two-way HY2.0-4P interface expansion and 4 LED out pins which can be used to connect some sensors and expansion equipment. Suitable for multi-steering gear/motor control scenarios, such as multi-axis steering gear manipulator control or trolley motor drive.
4 channel serv o control
2 channel DC motor control
Remov able lithium battery
Magnetic back design
Independent power switch
2 way HY2.0-4P expansion interf ace
2 channel DC motor control
Remov able lithium battery
Magnetic back design
Independent power switch
2 way HY2.0-4P expansion interf ace
Related links
- M5Stack Atom Stepmotor Kit Motor Driver for DRV8825 for M5 Core M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
- M5Stack GRBL Module 13.2 Stepmotor Driver Motor Driver for ATmega328P-AU M5StickC, M5StickV
- M5Stack SERVO2 Module 16 Channels - 13.2 Motor Driver for PCS9685 M5StickC, M5StickV
- M5Stack Earth Moisture Unit Sensor Board M5 Core M5StickV
- M5Stack TVOC/eCO2 Gas Unit Gas Sensor Gas Sensor Board for SGP30 M5 Core M5StickV
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U082-X for use with M5 Core M5StickV