Infineon DEMOBOARD TLF50211EL DC-DC Converter for TLF50201EL for Automotive
- RS Stock No.:
- 232-6838
- Mfr. Part No.:
- DEMOBOARDTLF50211ELTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€40.38
(exc. VAT)
€49.67
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.38 |
*price indicative
- RS Stock No.:
- 232-6838
- Mfr. Part No.:
- DEMOBOARDTLF50211ELTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLF50201EL | |
| Kit Name | DEMOBOARD TLF50211EL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device TLF50201EL | ||
Kit Name DEMOBOARD TLF50211EL | ||
Standards/Approvals RoHS | ||
The Infineon application board enables you to test the performance of the TLF50201/211EL step down converter. It is equipped with a TLF50201EL for 5.0V output voltage. The board shows a possible space efficient layout for the core.
Buck topology
Mainly used in automotive applications
Belongs to DC-DC converter family
Related links
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
- Infineon DEMOBOARD TLE6389-3G V50 DC-DC Converter for TLE6389-3G V50 for Automotive
- Infineon DEMOBOARD TLE7368-3E DC-DC Converter for TLE7368 for Automotive
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
