Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
- RS Stock No.:
- 232-6840
- Mfr. Part No.:
- DEMOBOARDTLF51801ELTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€80.49
(exc. VAT)
€99.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €80.49 |
| 2 - 4 | €77.01 |
| 5 + | €75.09 |
*price indicative
- RS Stock No.:
- 232-6840
- Mfr. Part No.:
- DEMOBOARDTLF51801ELTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | DC-DC Controller | |
| Product Type | Demo Board | |
| For Use With | Automotive | |
| Kit Classification | Demonstration Board | |
| Featured Device | TLF51801ELV | |
| Kit Name | DEMOBOARD TLF51801ELV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function DC-DC Controller | ||
Product Type Demo Board | ||
For Use With Automotive | ||
Kit Classification Demonstration Board | ||
Featured Device TLF51801ELV | ||
Kit Name DEMOBOARD TLF51801ELV | ||
Standards/Approvals RoHS | ||
The Infineon DEMOBOARD TLF51801ELV is an evaluation module implementing pre-regulator with high current capability for various automotive applications. It is designed to demonstrate the performance of the TLF51801ELV synchronous buck DC-DC step-down controller from OPTIREG Switcher family.
Wide Input Voltage Range
Flexible current sensing topology
Wide adjustable output voltage range
Related links
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF50211EL DC-DC Converter for TLF50201EL for Automotive
- Infineon DEMOBOARD TLE7368-3E DC-DC Converter for TLE7368 for Automotive
- Infineon DEMOBOARD TLE6389-3G V50 DC-DC Converter for TLE6389-3G V50 for Automotive
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
