Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Industrial, Automotive, Consumer, Data Processing

Subtotal (1 unit)*

€46.15

(exc. VAT)

€56.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.15

*price indicative

RS Stock No.:
232-6842
Mfr. Part No.:
DEMOBOARDTLS202A1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

LDO Voltage Regulator

For Use With

Industrial, Automotive, Consumer, Data Processing

Kit Classification

Evaluation Board

Featured Device

TLS202A1

Kit Name

DEMOBOARD TLS202A1

Standards/Approvals

RoHS, AEC

The Infineon TLS202A1 is a monolithic integrated adjustable linear voltage post regulator for load currents up to 150 mA. It is especially designed for applications requiring very low standby currents, e.g. with a permanent connection to pre-regulators like DCDC converters.

Output Voltage Accuracy of ±3 %

Output Currents up to 150 mA

Wide input voltage range post regulator

Output ceramic caps supported

Ultra small package

Related links