Infineon TLS115D0EJ DEMOBOARD LDO Voltage Regulator for TLS115D0EJ for Sensor Supply IC TLS115x

Subtotal (1 unit)*

€23.08

(exc. VAT)

€28.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.08

*price indicative

RS Stock No.:
234-3032
Mfr. Part No.:
TLS115D0EJDEMOBOARDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

LDO Voltage Regulator

Product Type

Demo Board

For Use With

Sensor Supply IC TLS115x

Kit Classification

Evaluation Board

Featured Device

TLS115D0EJ

Kit Name

TLS115D0EJ DEMOBOARD

Standards/Approvals

RoHS

The TLS115D0EJ is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small DSO-8 exposed pad package. The IC is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 45 V, the output voltage follows the reference voltage applied at the adjust input with very high accuracy. The reference voltage applied to the adjust input can be down to 2.0 V and is able to drive loads up to 150 mA while the device follows the reference voltage (e.g. the 5 V output of a main voltage regulator) with very high precision.

Summary of Features


•150mA current capacity

•Very tight output tracking tolerance to reference

•Output voltage adjustable down to 2.0 V

•Stable with ceramic output capacitors

•Very low dropout voltage

•Very low current consumption in OFF mode

•Internally controlled soft start

•Power Good signal for Over and Under-voltage indication

Benefits


•Protected sensor supply for off-board sensors

•High-precision voltage tracking

•Precision voltage replication

•Power switch for off-board load

Potential Applications


•Reliable protection for ECU/sensor

•Easy and accurate voltage replication

•High flexibility/scalability

•Lower design effort and BOM cost saving

Related links