Infineon TLS115D0LD DEMOBOARD LDO Voltage Regulator for TLS115D0LD for Sensor Supply IC TLS115x
- RS Stock No.:
- 234-3033
- Mfr. Part No.:
- TLS115D0LDDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.54 |
| 5 - 9 | €25.22 |
| 10 + | €24.53 |
*price indicative
- RS Stock No.:
- 234-3033
- Mfr. Part No.:
- TLS115D0LDDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Demo Board | |
| For Use With | Sensor Supply IC TLS115x | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLS115D0LD | |
| Kit Name | TLS115D0LD DEMOBOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Demo Board | ||
For Use With Sensor Supply IC TLS115x | ||
Kit Classification Evaluation Board | ||
Featured Device TLS115D0LD | ||
Kit Name TLS115D0LD DEMOBOARD | ||
Standards/Approvals RoHS | ||
683080
The Infineon's TLS115D0LD is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small TSON-10 package. The IC is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. The reference voltage applied to the adjust input can be down to 2.0 V and is able to drive loads up to 150 mA.
Very tight output tracking tolerance to reference
Stable with ceramic output capacitors
Very low dropout voltage
Very low current consumption in OFF mode
Internally controlled soft start
Power Good signal for Over and Under-voltage indication
Protected sensor supply for off-board sensors
High-precision voltage tracking
Related links
- Infineon TLS115D0EJ DEMOBOARD LDO Voltage Regulator for Sensor Supply IC TLS115x
- Infineon TLS105B0MB BOARD LDO Voltage Regulator for Sensor Supply IC TLS105B0MB
- Infineon TLS102B0MB BOARD LDO Voltage Regulator for Sensor Supply IC TLS102B0MB
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Automotive Data Processing, Industrial
- Infineon TLT807B0EPV BOARD LDO Voltage Regulator for TLT807B0EPV Linear Voltage Regulator for 24V stand-by supply
