Infineon KIT_6W_12V_ICE5 DC-DC Converter for ICE5QSAG, IPU80R4K5P7 for Off-Line SMPS Current Mode Controller IC
- RS Stock No.:
- 234-2122
- Mfr. Part No.:
- KIT6W12VICE5TOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-2122
- Mfr. Part No.:
- KIT6W12VICE5TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | Off-Line SMPS Current Mode Controller IC | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICE5QSAG, IPU80R4K5P7 | |
| Kit Name | KIT_6W_12V_ICE5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With Off-Line SMPS Current Mode Controller IC | ||
Kit Classification Evaluation Board | ||
Featured Device ICE5QSAG, IPU80R4K5P7 | ||
Kit Name KIT_6W_12V_ICE5 | ||
Standards/Approvals RoHS | ||
The Infineon auxiliary DC-DC supply solution featuring off-line SMPS current mode controller IC, with 800V CoolMOS P7 SJ MOSFET.
Mainly used for industrial, power supplies
Buck, flyback topology
THT mounting method
Related links
- onsemi Ultra Wide Input Current Mode PWM Controller PWM Controller for NCP12700 for Telecommunications Power Converters
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- Infineon ICE3A2065ELJFKLA1 AC-DC PDIP
- Infineon ICE3BR1765JXKLA1 AC-DC PG-DIP-8
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon TLE9845-APPKIT-PN Motor Controller for Motor Control IC with PN H-Bridge Driver for DC Motor applications
- Infineon TLE9855 EVALKIT Motor Controller for Motor Control IC with Gate Driver for Infineon’s Embedded Power IC TLE9855
