Infineon TLS102B0MB BOARD LDO Voltage Regulator for TLS10xBOMB for Sensor Supply IC TLS102B0MB

Subtotal (1 unit)*

€32.50

(exc. VAT)

€39.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.50

*price indicative

RS Stock No.:
234-3030
Mfr. Part No.:
TLS102B0MBBOARDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Demo Board

Power Management Function

LDO Voltage Regulator

For Use With

Sensor Supply IC TLS102B0MB

Kit Classification

Evaluation Board

Featured Device

TLS10xBOMB

Kit Name

TLS102B0MB BOARD

Standards/Approvals

RoHS

683077


The Infineon's TLS102B0MB demoboard allows the full electrical performance evaluation of Infineon's low drop out voltage tracker TLS102B0MB in the small and robust PG-SCT595-5 package. It is designed to supply off-board systems, specifically sensors in powertrain management systems that are located outside of the Electronic Control Unit (ECU). Due to the connection via a cable between the sensor and the ECU, the ECU needs to be protected against short to ground and short to battery. These protection mechanisms, together with reverse battery protection, are all implemented in the TLS102B0MB voltage tracker and are demonstrated by the demoboard functionality.

Plug and Play evaluation capability

Easy verification and configuration

Allow easy application adaption for evaluation

Demonstration of short circuit, reverse polarity input and over temperature protection

Related links