Infineon TLS203B0LDV BOARD LDO Voltage Regulator for TLS203B0 for LDO TLS203B0LDV

Subtotal (1 unit)*

€28.85

(exc. VAT)

€35.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.85

*price indicative

RS Stock No.:
234-3035
Mfr. Part No.:
TLS203B0LDVBOARDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

LDO Voltage Regulator

For Use With

LDO TLS203B0LDV

Kit Classification

Evaluation Board

Featured Device

TLS203B0

Kit Name

TLS203B0LDV BOARD

Standards/Approvals

RoHS

683081


The Infineon's TLS203B0 is a micro power, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300 mA with a dropout voltage of 270 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the TLS203B0 is its low output noise. Small ceramic capacitors can be used without the series resistance required by many other regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection.

Suitable for use in automotive electronics as post regulator

Green Product (RoHS compliant)

AEC Qualified

Wide input voltage range

Output ceramic caps supported

Low noise

Related links