Infineon TLS850C2TE V33 BOARD LDO Voltage Regulator for TLS850C2TE V33

Subtotal (1 unit)*

€43.30

(exc. VAT)

€53.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.30

*price indicative

RS Stock No.:
248-9767
Mfr. Part No.:
TLS850C2TEV33BOARDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

LDO Voltage Regulator

For Use With

TLS850C2TE V33

Kit Classification

Demonstration Board

Kit Name

TLS850C2TE V33 BOARD

The Infineon demo board enables evaluation of Infineon’s latest high performance automotive LDO of the OPTIREG™ family. With an input voltage range of 3 V to 40 V and very this regulator is perfectly suitable for automotive or other supply systems permanently connected to battery. The very low quiescent current of only 20 μA makes the TLS850C2TE particularly suitable for always-on applications. The reset feature supervises the output voltage, including under-voltage reset and delayed reset at power-on. The demo board allows for an easy plug and plan solution to evaluate the TLS850C2TE V33 with all necessary external components already mounted on the board. The delay timing of the Reset functionality is selectable between 2 values by using the delay capacitance jumper. For additional design verification, placeholder Sockets for additional output capacitance is available. Dedicated test points allow advanced verification on the Input, Output and Reset Output.

Plug and play evaluation capability
Easy verification and configuration
Easy-to-use banana connectors
Selectable reset delay timings
Test points for advanced verification
Placeholder sockets for additional output capacitance

Related links