ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- RS Stock No.:
- 235-2600
- Mfr. Part No.:
- BD9F500QUZ-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€40.71
(exc. VAT)
€50.07
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.71 |
*price indicative
- RS Stock No.:
- 235-2600
- Mfr. Part No.:
- BD9F500QUZ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Buck Converter | |
| For Use With | BD9F500QUZ | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board of BD9F500QUZ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Converter | ||
For Use With BD9F500QUZ | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board of BD9F500QUZ | ||
The ROHM BD9F500QUZ evaluation board which has input voltage from 4.5V to 36V and the output voltage is configurable from 0.6V to 14 with external resistors. The operating frequency is configurable between 600 kHz, 1 MHz and 2.2 MHz. It is a fixed on-time controlled DC/DC converter that provides fast transient response. The light-load mode control improves efficiency at light loads which makes it ideal for devices that require less standby power.
Soft start function which prevents inrush current at start-up
Under voltage lock out
Thermal shutdown detection
Over current protection
Short circuit protection
Under voltage lock out
Thermal shutdown detection
Over current protection
Short circuit protection
Related links
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for IC
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
