ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- RS Stock No.:
- 235-2602
- Mfr. Part No.:
- BD9G500EFJ-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.76 |
| 5 - 9 | €35.29 |
| 10 - 24 | €34.22 |
| 25 + | €33.37 |
*price indicative
- RS Stock No.:
- 235-2602
- Mfr. Part No.:
- BD9G500EFJ-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | BD9G500EFJ-LA | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board of BD9G500EFJ-LA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With BD9G500EFJ-LA | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board of BD9G500EFJ-LA | ||
Standards/Approvals RoHS | ||
The ROHM BD9G500EFJ-LA evaluation board which has input voltage from 7V to 76V and the output voltage is configurable from 1V to 0.97 x VIN V with external resistors. The operating frequency is configurable between 100 kHz and 650 kHz with an external resistor connected to RT pin. This is a current mode control DC/DC converter that provides fast transient response performance and simple phase compensation setup.
Soft start function which prevents inrush current at start-up
Under voltage lock out
Thermal shutdown detection
Over voltage protection
Over current protection
Over voltage discharge
Related links
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for BM2P060MF DC-DC Converter for BM2P060MF
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board for IC
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
