Renesas Electronics RAA223021 Buck Converter for RAA223021 for RAA2230114GSPAA0
- RS Stock No.:
- 237-7537
- Mfr. Part No.:
- RTKA223021DE0010BU
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€78.68
(exc. VAT)
€96.78
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €78.68 |
*price indicative
- RS Stock No.:
- 237-7537
- Mfr. Part No.:
- RTKA223021DE0010BU
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | RAA2230114GSPAA0 | |
| Kit Classification | Evaluation Board | |
| Featured Device | RAA223021 | |
| Kit Name | RAA223021 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With RAA2230114GSPAA0 | ||
Kit Classification Evaluation Board | ||
Featured Device RAA223021 | ||
Kit Name RAA223021 | ||
Standards/Approvals No | ||
Non Compliant
The Intersil evaluation board is a high voltage flyback converter designed to demonstrate a low-cost high performance isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 1A.
Efficiency less then 78% at 100% load and 80% at 50% load
-40°C to 85°C operating temperature
Standby power less than 20mW
Related links
- Renesas Electronics RAA223021 Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics RAA223011 Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics RAA223011 buck evaluation board Buck Converter for RAA2230114GSP#AA0
- Renesas Electronics Buck Converter for ISL80031 for Synchronous Buck Converter
- Renesas Electronics RAA223011 Evaluation Board Buck Converter for RAA2230114GP3#NA0
- Renesas Electronics ISL9122AIIN-EVZ Buck-Boost Converter for ISL9122AIIN
- STMicroelectronics Buck Converter
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I
