ROHM BM61M41RFV-CE2 MOSFET Gate Driver, 4 A 10-Pin 4.5V, Reel
- RS Stock No.:
- 246-1496
- Mfr. Part No.:
- BM61M41RFV-CE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 1500 units)*
€2,919.00
(exc. VAT)
€3,591.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.946 | €2,919.00 |
*price indicative
- RS Stock No.:
- 246-1496
- Mfr. Part No.:
- BM61M41RFV-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Fall Time | 15ns | |
| Package Type | Reel | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BM61M41 | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 10 | ||
Fall Time 15ns | ||
Package Type Reel | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BM61M41 | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ROHM BM61M41RFV is a gate driver with an isolation voltage of 3750 Vrms, I/O delay time of 65 ns and minimum input pulse width of 60 ns it has the under-voltage lockout function and miller clamp function the ideal application such as Sic Mosfet gate drive it offers providing galvanic isolation active miller clamping under-voltage lockout function.
Aec-q100 qualified
Providing galvanic isolation
Active miller clamping
